Analog Devices MAX8869EUE33+T

MAX8869 Series 3.3V ±1 % SMT Fixed/Adjustable Voltage Reference - TSSOP-16
$ 4.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8869EUE33+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX1793EUE33+T
LDO Regulator Pos 1.25V to 5V3.3V 1A 16-Pin TSSOP EP T/R / IC REG LDO 3.3V/ADJ 1A 16TSSOP
Analog DevicesMAX1793EUE50+T
1A LDO Has Only 210mV Dropout Voltage, Fits in 1.7W Package, Which Is 30% Smaller Than SOT23
Analog DevicesMAX1793EUE50
LDO Regulator Pos 1.25V to 5V5V 1A 16-Pin TSSOP EP
Texas InstrumentsTPS76833QPWP
1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125

Descriptions

Descriptions of Analog Devices MAX8869EUE33+T provided by its distributors.

MAX8869 Series 3.3V ±1 % SMT Fixed/Adjustable Voltage Reference - TSSOP-16
Compact, 1A, Low-Dropout Linear Regulator Requires Just 1µF Output Capacitor!
Ciiva
GULL WING Not Qualified 2012 CMOS Linear Voltage Regulator IC 150C 1A 5mm 5V
54dB(100kHz) 2mA Adjustable (Fixed) 1A 1 800mV 2.7V 5V 5.5V 350mV@ 1A 2 % 0.1% TSSOP-16 , 5mm*4.4mm*900¦Ìm
LDO Regulator Pos 3.3V 1A 16-Pin TSSOP EP T/R
1A, Microcap, Low-Dropout, Linear Regulator
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR 0.35 V DROPOUT PDSO16
IC REG LINEAR POS ADJ 1A 16TSSOP
Low voltage differential Regulator (LDO)
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 16; Package Code: HTSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 1 %;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8869EUE33 T
  • MAX8869EUE33-T
  • MAX8869EUE33T