Texas Instruments TPS76833QPWP

1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
$ 2.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76833QPWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages10 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Farnell

Augswan

Newark

iiiC

Inventory History

3 month trend:
-1.95%

CAD Models

Download Texas Instruments TPS76833QPWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.535
$ 2.237
$ 2.237
Stock
237,118
311,566
311,566
Authorized Distributors
4
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
1 A
1 A
1 A
Dropout Voltage
-
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TSSOP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS76833QPWP.

Related Parts

Analog DevicesMAX8869EUE18+
LDO Regulator Pos 0.8V to 5V1.8V 1A Automotive 16-Pin TSSOP EP / IC REG LDO 1.8V/ADJ 1A 16TSSOP
Analog DevicesMAX8869EUE25+
MAX8869 Series 2.5 V ±1 % SMT Fixed/Adjustable Voltage Reference - TSSOP-16
Analog DevicesMAX8869EUE50+T
LDO Regulator Pos 0.8V to 5V5V 1A 16-Pin TSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPS76833QPWP provided by its distributors.

1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Linear Voltage Regulator, 3.3V, 20-Tssop; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS76833QPWP
Low Drop Out (LDO) Regulator Position 3.3 Volt 1A 20-Pin HTSSOP EP
60dB(1kHz) 125μA positive electrode Fixed 1A 1 3.3V 2.7V 3.3V 10V 580mV@ 1A 3mV 0.01(Typ) HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS76833QPWP .