Analog Devices MAX8867EUK33+T

IC REG LINEAR LDO / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8867EUK33+T.

Upverter

Datasheet11 pages23 years ago

Analog Devices

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-21.75%

CAD Models

Download Analog Devices MAX8867EUK33+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX8868EUK50+T
LDO Voltage Regulators Low-Noise, Low-Dropout, 150mA Linear Regulators in SOT23
Analog DevicesMAX8868EUK25+T
NXP S9S12P96J0VFT 16 Bit Microcontroller, S12P, 32 MHz, 96 KB, 6 KB, 48 Pins, QFN
Analog DevicesMAX8877EUK30+T
LDO Voltage Regulators Low-Noise, Low-Dropout, 150mA Linear Regulators with '2982 Pinout
Analog DevicesADP166AUJZ-3.3-R7
Very Low Quiescent Current, 150 mA, LDO Regulator
Analog DevicesADP165AUJZ-3.3-R7
Very Low Quiescent Current, 150 mA, with Output Discharge LDO Regulator
3.3 V 150mA Positive Fixed 1 Output Linear Voltage Regulator IC - TSOT-23-5

Descriptions

Descriptions of Analog Devices MAX8867EUK33+T provided by its distributors.

IC REG LINEAR LDO / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
MAX8867 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 0.165V 2.9mm 150mA -40C~85C TA
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 7 V; Maximum Voltage Tolerance: 3 %;
Ldo, Fixed, 3.3V, 0.15A, Sot-23-5; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:6.5V; No. Of Outputs:1Outputs; Output Voltage - Nom:3.3V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8867EUK33+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8867EUK3.3-T
  • MAX8867EUK33-T
  • MAX8867EUK33T