Analog Devices MAX8860EUA33+

IC, DUAL MODE LDO Voltage Regulators, 0.3A, UMAX-; uMAX-8; Primary Input Voltage: 6.5V; Output
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8860EUA33+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
-44.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX1792EUA50+
FIXED/ADJUSTABLE MAX1792 Tube Surface Mount voltage regulator linear 225mV 3mm 500mA 1.3W
Analog DevicesMAX1792EUA50+T
0.5A LDO Has Only 130mV Dropout Voltage, Fits in 1.3W Power µMAX Package
Analog DevicesMAX1857EUA47+T
LDO Voltage Regulators 500mA, Low-Dropout, Ripple-Rejecting LDO in uMAX

Descriptions

Descriptions of Analog Devices MAX8860EUA33+ provided by its distributors.

IC, DUAL MODE LDO Voltage Regulators, 0.3A, UMAX-; uMAX-8; Primary Input Voltage:6.5V; Output
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: TSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 7 V; Maximum Voltage Tolerance: 2.43 %;
Ldo, Fixed, 3.3V, 0.3A, Umax-8; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:6.5V; No. Of Outputs:1Outputs; Output Voltage - Nom:3.3V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8860EUA33+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8860EUA33+.