Analog Devices MAX1857EUA47+T

500mA, Low-Dropout, Ripple-Rejecting LDO in µMAX
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1857EUA47+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-4.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX1792EUA50+
FIXED/ADJUSTABLE MAX1792 Tube Surface Mount voltage regulator linear 225mV 3mm 500mA 1.3W
Analog DevicesMAX1792EUA50+T
0.5A LDO Has Only 130mV Dropout Voltage, Fits in 1.3W Power µMAX Package
Analog DevicesMAX1806EUA33+T
Low Input and Output Voltage Linear Regulator Delivers Up to 500mA in a Tiny Power µMAX Package

Descriptions

Descriptions of Analog Devices MAX1857EUA47+T provided by its distributors.

500mA, Low-Dropout, Ripple-Rejecting LDO in µMAX
LDO Regulator Pos 1.25V to 5V4.75V 0.5A 8-Pin uMAX T/R
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR 0.175 V DROPOUT PDSO8
FIXED/ADJUSTABLE MAX1857 Tape & Reel (TR) Surface Mount voltage regulator linear 175mV 3mm 500mA 362mW
IC REG LIN POS ADJ 500MA 8UMAX
IC REG LDO 4.75V/ADJ 0.5A 8UMAX
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: TSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 3 %;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1857EUA47-T
  • MAX1857EUA47T