Analog Devices MAX8808XETA+T

EAR99 MAX8808 Matte Tin (Sn) Tape & Reel (TR) battery charger 5V 1A 0.5mm -40C~85C TA
$ 3.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8808XETA+T.

Ciiva

Datasheet13 pages21 years ago

Analog Devices

element14 APAC

Augswan

Inventory History

3 month trend:
+17.65%

CAD Models

Download Analog Devices MAX8808XETA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX8808XETA+T.

Related Parts

Linear Battery Charger Controller Li-Ion/Li-Pol 4.2V 8-Pin MSOP Tube
Linear Battery Charger Controller Li-Ion 1mA 4.2V 8-Pin MSOP Tube
EAR99 MCP73828 Matte Tin (Sn) Tube battery charger 5.2V 75mA 0.65mm -20C~85C TA
Analog DevicesMAX8814ETA+T
EAR99 MAX8814 MATTE TIN Tape & Reel (TR) battery charger 5V 656mA 0.5mm -40C~85C TA
Linear Battery Charger Li-Ion/Li-Pol 700mA 4.2V 8-Pin TSOT-23 T/R
Analog DevicesADP2291ACPZ-R7
EAR99 ADP2291 Matte Tin (Sn) Cut Tape (CT) battery charger 5.5V 1.5A 0.5mm -40C~85C
Analog DevicesMAX1879EUA+
EAR99 MAX1879 Matte Tin (Sn) Tube battery charger 330mW 330mW 4.2V 2A
Analog DevicesADP2291ARMZ-R7
ANALOG DEVICES ADP2291ARMZ-R7. BATTERY CHARGER LI-ION, 1.5A, MSOP-8

Descriptions

Descriptions of Analog Devices MAX8808XETA+T provided by its distributors.

EAR99 MAX8808 Matte Tin (Sn) Tape & Reel (TR) battery charger 5V 1A 0.5mm -40C~85C TA
MAX8808X Series 6.5 V 1 A Surface Mount Linear Li+ Battery Charger - TDFN-8
1A Linear Li+ Battery Chargers with Integrated Pass FET and Thermal Regulation in 2mm x 2mm TDFN
Battery Charger, Li-Ion, 85Deg C; Battery Type:Li-Ion; Input Voltage:5V; Battery Charge Voltage:4.2V; Charge Current:1A; Ic Case/Package:Tdfn-Ep; No. Of Pins:8Pins; No. Of Cells:1Cells; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8808XETA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8808XETA-T