Analog Devices MAX865EUA+

MAX865 Tube Active Ratiometric DC to DC switching regulator 5V 3.05mm 20mA 330mW
$ 2.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX865EUA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Upverter

Jameco

Inventory History

3 month trend:
-38.94%

CAD Models

Download Analog Devices MAX865EUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX860IUA+
MAX860 Series 5.5 V 100 mA 130 kHz Charge Pump Switching Regulator - MICRO-8
Analog DevicesMAX1817EUB+T
1.05 A SWITCHING REGULATOR 500 kHz SWITCHING FREQ-MAX PDSO10
Analog DevicesICL7660CUA+
ICL7660 Tube Active Ratiometric DC to DC switching regulator 5V 3.05mm 20mA 330mW

Descriptions

Descriptions of Analog Devices MAX865EUA+ provided by its distributors.

MAX865 Tube Active Ratiometric DC to DC switching regulator 5V 3.05mm 20mA 330mW
Switched Capacitor Converter, 0.1A, 38kHz Switching Freq-Max, CMOS, PDSO8
MAX865 Series 6 V 20 mA CMOS Charge-Pump DC-DC Converter - uMAX -8
Charge Pump No 18KHz~34KHz Fixed 2 3V,-3V -Vin,2Vin 6V 1.5V MSOP 3.05mm*3.05mm*950¦Ìm
SWITCHED CAPACITOR CONVERTER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX865EUA+.