Analog Devices MAX1817EUB+T

Switching Voltage Regulators Compact, High-Efficiency, Dual-Output, Step-Up DC-DC Converter
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1817EUB+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX1817EUB+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX868EUB+T
MAX868 Series 5.5 V 30 mA 607 kHz Charge Pump SMT Switching Regulator - MICRO-10
Analog DevicesMAX868EUB+
MAX868 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 3.05mm 30mA 444mW
Analog DevicesMAX865EUA+T
MAX865 Tape & Reel (TR) Active Ratiometric DC to DC switching regulator 12V 3.05mm 20mA 330mW

Descriptions

Descriptions of Analog Devices MAX1817EUB+T provided by its distributors.

Switching Voltage Regulators Compact, High-Efficiency, Dual-Output, Step-Up DC-DC Converter
1.05 A SWITCHING REGULATOR 500 kHz SWITCHING FREQ-MAX PDSO10
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Boost Switching Regulator IC Positive Adjustable (Programmable) 1.25V, 2.5V (3.3) 2 Output 250mA (Switch), 420mA (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1817EUB-T