Analog Devices MAX860ISA+T

MAX860 Series 5.5 V 100 mA 130 kHz Charge Pump SMT Switching Regulator - SOIC-8
$ 3.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX860ISA+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

LKR

Augswan

Future Electronics

Inventory History

3 month trend:
-2.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX860ESA+
MAX860 Tube Matte Tin (Sn) Active DC to DC switching regulator 600mV 3.9mm 50mA 471mW
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= 0°C to +70°C
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
Texas InstrumentsTPS6735IDR
Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85
Analog DevicesMAX5035DASA+
MAX5035 Tube Active Step-Down DC to DC switching regulator 12V 4mm 1A 471mW

Descriptions

Descriptions of Analog Devices MAX860ISA+T provided by its distributors.

MAX860 Series 5.5 V 100 mA 130 kHz Charge Pump SMT Switching Regulator - SOIC-8
IC REG SWTCHD CAP INV 50MA 8SOIC / Charge Pump INV/STPUP 100mA 8-Pin SOIC N T/R
MAX860 Tape & Reel (TR) Matte Tin (Sn) Active DC to DC switching regulator 5V 3.9mm 50mA 471mW
Charge Pump No 6KHz,50KHz,130KHz Fixed 1 - 5.5~- 1.5 , 5~11V -Vin,2Vin 5.5V 1.5V,2.5V SOIC-8
SWITCHED CAPACITOR CONVERTER; Temperature Grade: OTHER; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Charge Pump, Doubler/Inverting, Nsoic-8; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Output Current Max:100Ma; Fixed Output Voltage Nom:-; Adjustable Output Voltage Min:-5.5V; Adjustable Output Voltage Max:-1.5V; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX860ISA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX860ISA+(T)
  • MAX860ISA-T
  • MAX860ISAT