onsemi MC33063ADG

onsemi Buck-Boost Switching Regulator, 1.5A Max, Single Output, SOIC, SMD, 8-Pin
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33063ADG.

Farnell

Datasheet15 pages16 years ago
Datasheet13 pages19 years ago
Datasheet15 pages16 years ago
Datasheet15 pages16 years ago
Datasheet15 pages17 years ago

IHS

Upverter

onsemi

Newark

Inventory History

3 month trend:
+0.62%

CAD Models

Download onsemi MC33063ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.356
$ 0.343
$ 0.343
Stock
687,387
2,864,301
2,864,301
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
33 kHz
100 kHz
100 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Max Output Voltage
40 V
40 V
40 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 125°C

Descriptions

Descriptions of onsemi MC33063ADG provided by its distributors.

onsemi Buck-Boost Switching Regulator, 1.5A Max, Single Output, SOIC, SMD, 8-Pin
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
DC to DC Converter Single In Volt Step Up/Step Down 3 Volt to 40 Volt 8-Pin SOIC
MC33063A Series 40V 1.5 A 100 kHz Step-Up / Down / Inverting Switching Regulator
Switching Controller, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8
MC33063ADG, BUCK/BOOST CONVERTER 1.5A, 1.25 - 40 V, 8-PIN SOIC
Converter Ics 40V 1.5A Buck/Boost/Inverting
DC DC Converters; MC33063ADG; ON SEMICONDUCTOR; 8; Buck-Boost; 1.75 mm; 1
Topology = Step-Down / Topology = Step-Up / Outputs = 1 / Output Voltage Min. V = 1.25 / Output Voltage Max. V = 40 / Output Current A = 1.5 / Switching Frequency kHz = 100 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33063ADG.