Analog Devices MAX8586ETA+T

MAX8586 Series 5.5 V 1.2 A 55 mOhm Single USB Switch - TDFN-8EP (3x3)
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8586ETA+T.

Augswan

Datasheet13 pages13 years ago

Analog Devices

Ciiva

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-35.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX8586ETA+T.

Related Parts

Diodes Inc.AP2311FGEG-7
SINGLE CHANNEL CURRENT-LIMITED LOAD SWITCH WITH OUTPUT TRANSIENT DISCHARGE, -40 to 85°C, RoHS
Diodes Inc.AP2401FGE-7
USB Power SW Hi Side Single 5.5V 2.5A 8-Pin DFN EP T/R
Diodes Inc.AP2171FMG-7
Power Load Sw, High Side, 1.5A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2171FMG-7
Hi Side Single 5.5V 0.2A to 2.5A 6-Pin TDFN EP T/R
LOAD SWITCH; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit
STMicroelectronicsST890DTR
1.2 A current limited high side power switch with thermal shutdown

Descriptions

Descriptions of Analog Devices MAX8586ETA+T provided by its distributors.

MAX8586 Series 5.5 V 1.2 A 55 mOhm Single USB Switch - TDFN-8EP (3x3)
Tape & Reel (TR) MAX8586 Current Limiting (Adjustable) Over Temperature Reverse Current UVLO e3 power distribution switch 3mm 2.75V 1.2A 55m Ohm
Usb Switch, Single, 1.2A, Tdfn-8; Power Load Switch Type:-; Input Voltage:5.5V; Current Limit:1.2A; On State Resistance:0.055Ohm; Distribution Switch Case Style:Tdfn; No. Of Pins:8Pins; Thermal Protection:Yes; No. Of Outputs:1Outputsrohs Compliant: Yes |Maxim Integrated/analog Devices MAX8586ETA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8586ETA-T