What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. AP2311FGEG-7

Single Channel Current-limited Load Switch With Output Transient Discharge, -40 to 85°C, Rohs
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2311FGEG-7.

IHS

Datasheet18 pages8 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-0.56%

CAD Models

Download Diodes Inc. AP2311FGEG-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-06-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.AP2401FGE-7
USB Power SW Hi Side Single 5.5V 2.5A 8-Pin DFN EP T/R
Diodes Inc.AP2511FGE-7
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 2.5A 8-Pin DFN EP T/R
Diodes Inc.AP2552FDC-7
AP2552 Series 5.5V 2.1 A Precision Adj. Current-Limited Power Switch-U-DFN2020-6
STMicroelectronicsST890DTR
1.2 A current limited high side power switch with thermal shutdown
Power Load Distribution Switch IC, High Side, 1 Channel, 3.6 V, 725 mA, 6 Pins, TDFN-EP

Descriptions

Descriptions of Diodes Inc. AP2311FGEG-7 provided by its distributors.

SINGLE CHANNEL CURRENT-LIMITED LOAD SWITCH WITH OUTPUT TRANSIENT DISCHARGE, -40 to 85°C, RoHS
Diodes Inc SCT
Power Load Sw, High Side, 2.5A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2311FGEG-7
Power Load Distribution Switch, High Side, Active High, 1 Output, 2.5 A, 0.07 ohm, UDFN3030-EP-8
Hi Side Single 5.5V 2.5A 8-Pin UDFN EP T/R
DFN-3030-8,UDFN-30308 , 3mm*3mm*580¦Ìm
Enhanced single channel power switches
LOAD SWITCH, Fixed, 1 Channel, PDSO8
IC PWR SWITCH P-CHAN 1:1 8UDFN
Tape & Reel (TR) AP2311 Current Limiting (Fixed) Over Temperature Reverse Current UVLO e4 power distribution switch 3mm 2.7V 100mus 2A

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP2311FGEG7