Analog Devices MAX8527EUD+T

MAX8527 Series 3.6 V 2 A Adjustable Dropout LDO Regulator - TSSOP-14EP
$ 4.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8527EUD+T.

Augswan

Datasheet10 pages16 years ago

Analog Devices

Upverter

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-4.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX8527EUD+T.

Related Parts

Analog DevicesMAX8526EUD+
MAX8526 Series 3.4 V Surface Mount Adjustable Voltage Reference - TSSOP-14
Analog DevicesMAX8528EUD+
LDO, ADJ, 2A, 1.425V TO 3.6V, TSSOP-14
Analog DevicesMAX8526EUD+T
440¦ÌA Adjustable 2A 1 500mV 1.425V 3.4V 3.6V 200mV@ 2A 0.15%/V TSSOP-14 , 950¦Ìm

Descriptions

Descriptions of Analog Devices MAX8527EUD+T provided by its distributors.

MAX8527 Series 3.6 V 2 A Adjustable Dropout LDO Regulator - TSSOP-14EP
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 14; Package Code: TSSOP; Terminal Form: GULL WING; Operating Temperature (TJ-Max): 150 Cel; Nominal Dropout Voltage-1: .1 V;
Ldo, Adj, 2A, 1.425V To 3.6V, Tssop-14; Output Type:Adjustable; Input Voltage Min:1.425V; Input Voltage Max:3.6V; No. Of Outputs:1Outputs; Output Voltage - Nom:-; Output Voltage Min:1.425V; Output Voltage Max:3.6V; No. Of Pins:14Pinsrohs Compliant: Yes |Maxim Integrated/analog Devices MAX8527EUD+T
LDO, ADJ, 2A, 1.425V TO 3.6V, TSSOP-14; Output Type: Adjustable; Input Voltage Min: 1.425V; Input Voltage Max: 3.6V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.425V; Adjustable Output Voltage Max: 3.6V; Output Current: 2A; Dropout Voltage Vdo: 100mV; LDO Regulator Case Style: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Output Voltage Max: 3.6V; Output Voltage Min: 1.425V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8527EUD-T
  • MAX8527EUDT