Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX8526EUD+T

MAX8526 Series 3.4V Surface Mount AdjustableVoltage Reference - TSSOP-14
$ 5.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8526EUD+T.

Upverter

Datasheet10 pages16 years ago
Datasheet9 pages18 years ago

Analog Devices

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
+1.70%

CAD Models

Download Analog Devices MAX8526EUD+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX8526EUD+T.

Related Parts

Analog DevicesMAX8528EUD+
LDO, ADJ, 2A, 1.425V TO 3.6V, TSSOP-14
Analog DevicesMAX8527EUD+
ADJUSTABLE LDO VOLTAGE REGULATOR, 0.5V TO 3.4V 2A 14 TSSOP
Analog DevicesLT3081HFE#PBF
SP-LINREG, 1.5A Single Resistor Programmable Rugged Linear Regulator
Analog DevicesMAX1793EUE18+
1A LDO Has Only 210mV Dropout Voltage, Fits in 1.7W Package, Which Is 30% Smaller Than SOT23
Analog DevicesLT1764EFE-2.5#PBF
IC REG LINEAR 2.5V 3A 16TSSOP Linear Voltage Regulator IC Positive Fixed 1 Output 3A 16-TSSOP-EP

Descriptions

Descriptions of Analog Devices MAX8526EUD+T provided by its distributors.

MAX8526 Series 3.4V Surface Mount AdjustableVoltage Reference - TSSOP-14
1.425V to 3.6V Input, 2A, 0.2V Dropout LDO Regulators
LDO Regulator Pos 0.5V to 3.4V 2A 14-Pin TSSOP EP T/R
Adjustable Positive LDO Regulator, 0.5V Min, 3.4V Max, 0.2V Dropout, BICMOS, PDSO14
positive electrode Adjustable 2A 500mV 1.425V 500mV~3.4V 3.6V 200mV 0.08 %/A 0.15%/V TSSOP-14 SMD mount 950μm(height)
IC REG LINEAR POS ADJ 2A 14TSSOP
Low voltage differential Regulator (LDO)
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 14; Package Code: TSSOP; Terminal Form: GULL WING; Moisture Sensitivity Level (MSL): 1; JESD-30 Code: R-PDSO-G14;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8526EUD-T