Analog Devices MAX8518EUB+

Adjustable Positive LDO Regulator, 0.5V Min, 3.4V Max, 0.2V Dropout, BICMOS, PDSO10
$ 6.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8518EUB+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX8518EUB+.

Related Parts

Analog DevicesMAX8517EUB+
320¦ÌA Adjustable 1A 1 500mV 1.425V 3.4V 3.6V 200mV@ 1A 0.1%/A(Typ) 0.15%/V UMAX-10(EP) 950¦Ìm
Analog DevicesMAX8517EUB+T
GULL WING Not Qualified BICMOS 8542.39.00.01 Linear Voltage Regulator IC 150C 1A 3mm 3.4V
Analog DevicesMAX8516EUB+
MAX8516 Series 3.4 V ±0.6 % SMT Adjustable Voltage Reference - MICRO-10

Descriptions

Descriptions of Analog Devices MAX8518EUB+ provided by its distributors.

Adjustable Positive LDO Regulator, 0.5V Min, 3.4V Max, 0.2V Dropout, BICMOS, PDSO10
MAX8518 Tube Surface Mount Over Temperature Short Circuit Soft Start Under Voltage Lockout (UVLO) voltage regulator linear 100mV 3mm 1A 824mW
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 10; Package Code: TSSOP; Terminal Form: GULL WING; Package Shape: SQUARE; Package Equivalence Code: TSSOP10,.19,20;
Ldo, Adj, 0.5V-3.4V, 1A, Umax-10; Output Type:Adjustable; Input Voltage Min:1.425V; Input Voltage Max:3.6V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:500Mv; Adjustable Output Voltage Max:3.4V; Output Current:1A; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8518EUB+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated