V REG, LDO 0.2V, SMD, MICROMAX-10; Output Type: Adjustable; Input Voltage Min: 1.425V; Input Voltage Max: 3.6V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 500mV; Adjustable Output Voltage Max: 3.4V; Output Current: 1A; Dropout Voltage Vdo: 100mV; LDO Regulator Case Style: µMAX; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Adj 1A LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Linear Regulator Case Style: SOP; No. of Outputs: 1Outputs; Output Voltage Max: 3.4V; Output Voltage Min: 500mV; Power Supply IC Type: LDO Regulator; Termination Type: Surface Mount Device; Voltage Regulator Type: LDO
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Analog Devices Inc
ANALOG
ADI
ANALOG DEVICE
ANALOG DEV
AD
ANA
PMI
Analog Devices Inc/Maxim Integrated
ADV
ADA
ANALOG DEVIC
PMI/AD
ANALOG DEVI
AD/PMI
STOCK
Analog Devices / Linear Technology
ANALOG INTERGRATIONS CORP
AD - Analog Devices
PRECISION MONOLITIC INC
ADI (Analog Devices Inc)
ANADEV
Analog Devices / Hittite
ANALOG DEVICES (ADI)
ANLOGDEVIC
Analog Devices Inc.
Maxim Analog Devices
Analog Devices / Maxim Integrated
Part Number Aliases
This part may be known by these alternate part numbers: