Analog Devices MAX845EUA+

Pwr Sply Func, Transformer Driver, uMAX, VS 5/3.3V, IS 1.1mA, PD 330mW, VO 12V, IO 1A
$ 4.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX845EUA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.81%

CAD Models

Download Analog Devices MAX845EUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX845EUA+.

Related Parts

Analog DevicesMAX8518EUB+T
1.425V to 3.6V Input, 1A, 0.2V Dropout LDO Regulators
Analog DevicesMAX1790EUA+
Switching Regulator, Current-mode, 1.2A, 1500kHz Switching Freq-Max, BIPolar, PDSO8
Analog DevicesMAX1974EUB+
MAX1974 Series 5.5 V 1 A 1.6 MHz Buck SMT Switching Regulator - MICRO-10

Descriptions

Descriptions of Analog Devices MAX845EUA+ provided by its distributors.

Pwr Sply Func, Transformer Driver, uMAX, VS 5/3.3V, IS 1.1mA, PD 330mW, VO 12V, IO 1A
MAX845 Tube Surface Mount Transformer Driver pmic power management device 3.05mm 5V -40C~85C 1A
MAX845 Series 5.5 V 200 mA 4 Ohm SMT Isolated Transformer Driver - uMAX-8
BUFFER OR INVERTER BASED PERIPHERAL DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
ISOLATED TRANSFORMER DRIVER, UMAX-8; IC Function: Transformer Driver; Supply Voltage Min: 2.5V; Supply Voltage Max: 6V; IC Package Type: µMAX; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX845EUA+.