Analog Devices MAX1790EUA+

Switching Regulator, Current-mode, 1.2A, 1500kHz Switching Freq-Max, BIPolar, PDSO8
$ 6.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1790EUA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
+40.18%

CAD Models

Download Analog Devices MAX1790EUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX1760EUB+
MAX1760 Tube Matte Tin (Sn) Active DC to DC switching regulator .7V 3.05mm 1A Switch 444mW
Analog DevicesMAX1674EUA+
MAX1674 Tube Matte Tin (Sn) Active DC to DC switching regulator 2V 3.05mm 750mA Switch 330mW
Analog DevicesMAX17067EUA+
3.4 A SWITCHING REGULATOR 1500 kHz SWITCHING FREQ-MAX PDSO8

Descriptions

Descriptions of Analog Devices MAX1790EUA+ provided by its distributors.

Switching Regulator, Current-mode, 1.2A, 1500kHz Switching Freq-Max, BIPolar, PDSO8
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
DC/DC Converter IC; Output Voltage:12V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Package / Case:8-uMAX; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated