Analog Devices MAX807LCWE+

ROHS3Compliant Tube MAX807 Battery Backup Circuit supervisor 5V 10.5mm 140ms Minimum 762mW
$ 9.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX807LCWE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco

iiiC

Inventory History

3 month trend:
-1.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX807LEWE+
ROHS3Compliant Tube MAX807 Battery Backup Circuit supervisor 5V 10mm 140ms Minimum 762mW
Analog DevicesMAX807LEWE+T
MAX807L Series 4.6 to 4.75V 280 ms SMT Microprocessor Supervisor - SOIC-16W
Analog DevicesMAX691ACWE+T
Processor Supervisor 4.65V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC W T/R
Analog DevicesADM699ARZ
MP SUPERVISOR, WSOIC-16, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADM699AR
Processor Supervisor 4.65V 1 Active High/Active Low Automotive 16-Pin SOIC Tube
Analog DevicesADM699ARZ-REEL
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices MAX807LCWE+ provided by its distributors.

ROHS3Compliant Tube MAX807 Battery Backup Circuit supervisor 5V 10.5mm 140ms Minimum 762mW
POWER SUPPLY MANAGEMENT CIRCUIT; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES; Package Equivalence Code: SOP16,.4;
Supervisory Circuit, Soic16, 807; Threshold Voltage:4.675V; No. Of Supervisors / Monitors:1Monitors; Supply Voltage Min:4.6V; Supply Voltage Max:5.5V; Reset Type:active-High, Active-Low; Digital Ic Case:soic; No. Of Pins:16Pins; Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX807LCWE+.