Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX771CSA+

MCU 16-Bit MC9S12XE HCS12X RISC 512KB Flash 1.8/2.8/5V 112-Pin LQFP Tray
$ 4.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX771CSA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-3.42%

CAD Models

Download Analog Devices MAX771CSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX771CSA+.

Related Parts

Analog DevicesMAX1627ESA+T
MAX1627 Series 16.5V Buck Surface Mount Switching Regulator - SOIC-8
Texas InstrumentsTPS54233QDRQ1
IC REG BUCK ADJ 2A 8SOIC "Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154"", 3.90mm Width)"
Analog DevicesMAX1626ESA+T
Buck No 300KHz Transistor Driver 1 3.3V,5V 16.5V 3V SOIC-8 SMD mount,glue mount
Separately-Excited Step-Down Switching Regulator (Variable Type) | IC REG BUCK ADJ 700MA 8MFP
Analog DevicesMAX1771ESA+T
MAX1771 Series 16.5V 300 kHz Buck/Boost SMT Switching Regulator -SOIC-8
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices MAX771CSA+ provided by its distributors.

MCU 16-Bit MC9S12XE HCS12X RISC 512KB Flash 1.8/2.8/5V 112-Pin LQFP Tray
DC DC Cntrlr Single-OUT Step Up 2V to 16.5V Input 8-Pin SOIC N
5V/12V/15V or Adjustable, High-Efficiency Low-IQ, Step-Up DC-DC Controllers
SWITCHING CONTROLLER; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Controller IC; Input Voltage Primary Max:16.5V; Output Voltage Max:12V; Output Current Max:1A; Supply Voltage Min:3V; Supply Voltage Max:16.5V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated