Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1626ESA+T

MAX1626 Buck Tape & Reel (TR) e3 DC to DC switching controller 0.05A 4.9mm 5.15V 300kHz
$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1626ESA+T.

Analog Devices

Official datasheet0 pages0 years ago

LKR

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-5.69%

CAD Models

Download Analog Devices MAX1626ESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1626ESA+T.

Related Parts

Analog DevicesMAX1627ESA+T
MAX1627 Series 16.5V Buck Surface Mount Switching Regulator - SOIC-8
Texas InstrumentsTPS54233QDRQ1
Buck No 300KHz Adjustable 1 25V 800mV 28V 3.5V SOIC-8 SMD mount,glue mount 1.5mm(height)
Separately-Excited Step-Down Switching Regulator (Variable Type) | IC REG BUCK ADJ 700MA 8MFP
Analog DevicesMAX1771ESA+T
MAX1771 Series 16.5V 300 kHz Buck/Boost SMT Switching Regulator -SOIC-8
Analog DevicesMAX764CSA+
MAX764 Series 16 V 260 mA 300 kHz Buck/Boost SMT Switching Regulator - SOIC-8
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Analog DevicesMAX766CSA+
MAX766 Tube Matte Tin (Sn) Active DC to DC switching regulator -15V 3.9mm 105mA 300kHz
Analog DevicesMAX765CSA+
MAX765 Series 16 V 120 mA 300 kHz Buck/Boost SMT Switching Regulator - SOIC-8
Texas InstrumentsLM2674MX-5.0/NOPB
Texas Instruments DCDCconversion chip, buck converter, 3.3 V, 12 Voutput, 40 VInput, SOIC

Descriptions

Descriptions of Analog Devices MAX1626ESA+T provided by its distributors.

MAX1626 Buck Tape & Reel (TR) e3 DC to DC switching controller 0.05A 4.9mm 5.15V 300kHz
Buck No 300KHz Transistor Driver 1 3.3V,5V 16.5V 3V SOIC-8 SMD mount,glue mount
MAX1626 Series 12.5 W 5.1 V Single Output Surface Mount DC/DC Converter - SOIC-8
DC/DC Cntrlr Single-OUT Step Down 300kHz 8-Pin SOIC N T/R / IC REG CTRLR BUCK 8SOIC
5V/3.3V or Adjustable, 100% Duty Cycle, High-Efficiency, Step-Down DC-DC Controllers
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
DC/DC CTRL, BUCK, SOIC-8; Control Mode:Current Mode Control; Supply Voltage Min:3V; Supply Voltage Max:16.5V; No. of Outputs:1Outputs; Duty Cycle (%):100%; IC Case / Package:NSOIC; No. of Pins:8Pins; Switching Frequency:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1626ESA-T
  • MAX1626ESAT