Analog Devices MAX1771ESA+T

DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin SOIC N T/R / IC REG CTRLR BST/BUCK-BST 8SOIC
$ 6.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1771ESA+T.

Analog Devices

Official datasheet0 pages0 years ago

LKR

element14 APAC

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+59.23%

CAD Models

Download Analog Devices MAX1771ESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1771ESA+T.

Related Parts

Analog DevicesMAX764CSA+
MAX764 Series 16 V 260 mA 300 kHz Buck/Boost SMT Switching Regulator - SOIC-8
Analog DevicesMAX1627ESA+T
DC DC Cntrlr Single-OUT Step Down 3V to 16.5V Input 8-Pin SOIC N T/R
Texas InstrumentsTPS54233QDRQ1
Buck No 300kHz Adjustable 1Ch 25V 800mV 28V 3.5V SOIC-8 SMD, Adhesive Mount 1.5mm H
Analog DevicesMAX1771CSA+T
DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin SOIC N T/R / IC REG CTRLR BST/BUCK-BST 8SOIC
Separately-Excited Step-Down Switching Regulator (Variable Type) | IC REG BUCK ADJ 700MA 8MFP
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices MAX1771ESA+T provided by its distributors.

DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin SOIC N T/R / IC REG CTRLR BST/BUCK-BST 8SOIC
MAX1771 Series 16.5V 300 kHz Buck/Boost SMT Switching Regulator -SOIC-8
Boost, Buck-Boost No 300kHz Transistor Driver 1 12V 16.5V 2V SOIC-8 SMD, Adhesive Mount
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Dc/dc Ctrl, Boost, 300Khz, Nsoic-8; Supply Voltage Min:3V; Supply Voltage Max:16.5V; No. Of Outputs:1 Output; Duty Cycle (%):-; Controller Ic Case Style:nsoic; No. Of Pins:8Pins; Switching Frequency:300Khz; Topology:boost (Step Up) Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1771ESA-T
  • MAX1771ESA-T*