Analog Devices MAX1627ESA+T

DC DC Cntrlr Single-OUT Step Down 3V to 16.5V Input 8-Pin SOIC N T/R
$ 3.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1627ESA+T.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-9.83%

CAD Models

Download Analog Devices MAX1627ESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1627ESA+T.

Related Parts

Separately-Excited Step-Down Switching Regulator (Variable Type) | IC REG BUCK ADJ 700MA 8MFP
Analog DevicesMAX764CSA+
MAX764 Series 16 V 260 mA 300 kHz Buck/Boost SMT Switching Regulator - SOIC-8
Texas InstrumentsTPS54233QDRQ1
Buck No 300kHz Adjustable 1Ch 25V 800mV 28V 3.5V SOIC-8 SMD, Adhesive Mount 1.5mm H
Analog DevicesMAX1771CSA+T
DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin SOIC N T/R / IC REG CTRLR BST/BUCK-BST 8SOIC
Analog DevicesMAX1649CSA+
Buck No Up~300KHz Transistor Driver 1 16V 1.5V 16V 3V SOIC-8 SMD mount
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices MAX1627ESA+T provided by its distributors.

DC DC Cntrlr Single-OUT Step Down 3V to 16.5V Input 8-Pin SOIC N T/R
5V/3.3V or Adjustable, 100% Duty Cycle, High-Efficiency, Step-Down DC-DC Controllers
Buck No 300KHz Transistor Driver 1 16V 1.3V 16.5V 3V SOIC-8 SMD mount,glue mount
MAX1627 Series 16.5V Buck Surface Mount Switching Regulator - SOIC-8
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
DC/DC CTRL, BUCK, SOIC-8; Control Mode:Current Mode Control; Supply Voltage Min:3V; Supply Voltage Max:16.5V; No. of Outputs:1Outputs; Duty Cycle (%):100%; IC Case / Package:NSOIC; No. of Pins:8Pins; Switching Frequency:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1627ESA+T.
  • MAX1627ESA-T