Analog Devices MAX758ACWE+

MAX758 Tube Matte Tin (Sn) Active DC to DC switching regulator 16V 7.6mm 750mA 160kHz
$ 7.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX758ACWE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco

iiiC

Inventory History

3 month trend:
+63.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX758AEWE+
MAX758 Tube Active Step-Down DC to DC switching regulator 16V 7.6mm 750mA 160kHz
Analog DevicesMAX738ACWE+
MAX738 Tube Active Step-Down DC to DC switching regulator 5V 7.6mm 750mA 762mW
Analog DevicesMAX738ACWE+T
Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO16, PLASTIC, SOP-16
Texas InstrumentsLT1054IDW
Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
Texas InstrumentsLT1054CDW
Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16

Descriptions

Descriptions of Analog Devices MAX758ACWE+ provided by its distributors.

MAX758 Tube Matte Tin (Sn) Active DC to DC switching regulator 16V 7.6mm 750mA 160kHz
Buck No 160KHz Adjustable 1 16V 1.22V 16V 4V SOIC-16 10.5mm*7.6mm*2.35mm
2 A SWITCHING REGULATOR 160 kHz SWITCHING FREQ-MAX PDSO16
Conv DC-DC 4V to 16V Step Down Single-Out 4.75V to 5.25V 0.75A 16-Pin SOIC W Tube
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Dc/Dc Conv, Buck, 160Khz, Wsoic-16; Topology:Buck (Step Down); Input Voltage Min:4V; Input Voltage Max:16V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Wsoic; No. Of Pins:16Pins; Output Current:750Ma; Output Voltage Min:1.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX758ACWE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated