Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LT1054IDW

Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16
$ 2.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1054IDW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet63 pages19 years ago

Mouser

Upverter

HQonline

element14 APAC

Inventory History

3 month trend:
-5.72%

CAD Models

Download Texas Instruments LT1054IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LT1054IDW.

Related Parts

Texas InstrumentsLT1054CDW
Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsLT1054CDWR
Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsLT1054CDWRE4
Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16
onsemi Buck Boost Switching Converter 1.25→40V Out 3.4A Max Single Channel SOIC SMD 16-Pin
Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz

Descriptions

Descriptions of Texas Instruments LT1054IDW provided by its distributors.

Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16
SWITCHED-CAPACITOR VOLTAGE CONVERTERS WITH REGULATORS | IC REG CHARG PUMP INV 16SOIC
DC-DC CONV, SWITCHED-CAPACITOR, SOIC-16; Topologie: Buck-Boost; Tension, entrée min.: 3.5V; Tension, entrée max..: 15V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SOIC; Nombre de broches: 16Broch
DC-DC CONV, SWITCHED-Capacitor, SOIC-16; Topology:Buck-Boost; Input Voltage Min:3.5V; Input Voltage Max:15V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SOIC; No. of Pins:16Pins; Output Current:100mA; Output Voltage Min:-15V; Output Voltage Max:-1.25V; Switching Frequency:100kHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Fixed Output Voltage Nom.:-5V; Operating Temperature Min:-40°C; Output Type:Fixed; Output Voltage:-5V; Output Voltage Nom.:-5V; Primary Input Voltage:15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1054IDW .
  • LT1054IDW...