Analog Devices MAX7490EEE+T

Tape & Reel (TR) MAX7490 Universal Switched Capacitor e3 interface filter 5V 4.9mm 40kHz 85C
$ 7.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7490EEE+T.

Upverter

Datasheet18 pages17 years ago

Analog Devices

ShanghaiCT

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX11614EEE+
ADC Single SAR 94.4ksps 12-bit Serial 16-Pin QSOP
Analog DevicesMAX11602EEE+
ADC Single SAR 188ksps 8-bit Serial 16-Pin QSOP
Analog DevicesMAX1113CEE+
ADC Single SAR 50ksps 8-bit Serial 16-Pin QSOP
Analog DevicesADUM7510BRQZ
Digital Isolator CMOS 5-CH 10Mbps 16-Pin QSOP Tube
Analog DevicesADUM3070ARQZ-RL7
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3V to 5.5V 16-Pin QSOP T/R
Analog DevicesHMC241AQS16ETR
Rf Switch, Sp4T, 3.5Ghz, Qsop Rohs Compliant: Yes |Analog Devices, Inc. HMC241AQS16ETR

Descriptions

Descriptions of Analog Devices MAX7490EEE+T provided by its distributors.

Tape & Reel (TR) MAX7490 Universal Switched Capacitor e3 interface filter 5V 4.9mm 40kHz 85C
MAX7490 Series 5.5 V 40 kHz Dual Universal Switched-Capacitor Filter - QSOP-16
DUAL SWITCHED CAPACITOR FILTER BUTTERWORTH/BESSEL/ELLIPTIC UNIVERSAL PDSO16
Active Filter Dual SW-CAP UNIV 4th Order 40kHz 16-Pin QSOP T/R
General-purpose 2 2 QSOP-16 Switched Capacitor Filters ROHS
Dual Universal Switched-Capacitor Filters
IC FILTER 40KHZ SWITCHED 16QSOP
SWITCHED CAPACITOR FILTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Response Type: UNIVERSAL;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX7490EEE-T