Analog Devices MAX745EAP+

Switching Battery Charger Li-Ion 4000mA 18V 20-Pin SSOP / IC BATTERY CHARGER LI+ 20-SSOP
$ 11.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX745EAP+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

element14 APAC

Ciiva

iiiC

Inventory History

3 month trend:
-9.50%

CAD Models

Download Analog Devices MAX745EAP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX745EAP+.

Related Parts

Analog DevicesMAX1667EAP+
Battery Charger Lead-Acid/Li-Ion/NiCD/NiMH 4000mA 0V to 18.4V 20-Pin SSOP
Texas InstrumentsUCC3957M-3
3-, 4-Cell Lithium-Ion Protection IC W/Vov = 4.30V 16-SSOP -20 to 70
Low Cost Multi-Chemistry Battery Charger Controller | IC BATTERY CHARGER CTRLR 24-QSOP
Ic,battery Management,ssop,24Pin,plastic Rohs Compliant: Yes |Renesas ISL6251HAZ-T
Texas InstrumentsUCC3957MTR-1
IC LI-ION PROTECT CIRCUIT 16SSOP / Battery Protection Li-Ion 25mA 4.2V 16-Pin SSOP T/R
Highly Integrated Battery Charger Controller for Notebook Computers

Descriptions

Descriptions of Analog Devices MAX745EAP+ provided by its distributors.

Switching Battery Charger Li-Ion 4000mA 18V 20-Pin SSOP / IC BATTERY CHARGER LI+ 20-SSOP
Switch-Mode Lithium-Ion Battery-Charger
4A(Max) 4V 6V 18V(Max) 24V IC SSOP-20 7.33mm*5.38mm*1.78mm
±0.75% Precision Li+ Charger Delivers 4A Without Heating
Ciiva
Power Supply Management Circuit, 1 Channel, PDSO20
GULL WING DUAL Not Qualified POWER SUPPLY MANAGEMENT CIRCUIT Lithium-Ion IC Battery Charger -40C~85C TA 0.65mm 4A 18V
IC BATT CHG LI-ION 1-4CEL 20SSOP
BATTERY-CHARGER, SWITCH-MODE, SMD; Battery Type: Li-Ion; Input Voltage: 24V; Battery Charge Voltage: 12V; Charge Current Max: 4A; Battery IC Case Style: SSOP; No. of Pins: 20Pins; No. of Series Cells: 4; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 745; Clock Frequency: 300kHz; Operating Temperature Range: -40°C to +85°C; Supply Current: 4mA; Supply Voltage Min: 6V; Supply Voltage Range: 6V to 24V; Termination Type: Surface Mount Device; Voltage Vcc Min: 6V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX745EAP+.
  • MAX745EAP+..