Texas Instruments UCC3957M-3

3-, 4-Cell Lithium-Ion Protection IC W/Vov = 4.30V 16-SSOP -20 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3957M-3.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages17 years ago

Newark

Mouser

Factory Futures

iiiC

CAD Models

Download Texas Instruments UCC3957M-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsUCC3957MTR-1
IC LI-ION PROTECT CIRCUIT 16SSOP / Battery Protection Li-Ion 25mA 4.2V 16-Pin SSOP T/R
Analog DevicesLT1579CGN-3.3#PBF
LT1579 - 300mA Dual Input Smart Battery Backup Regulator
Analog DevicesMAX1924XEEE+
DUAL Tube e3 Matte Tin (Sn) battery management 30muA 20V 1.75mm -40C~85C TA
Analog DevicesLT1512IGN#PBF
Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 750mA 30V 16-Pin SSOP N Tube
Analog DevicesLT1510IGN#PBF
Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 1500mA 2V to 20V 16-Pin SSOP N Tube
Analog DevicesMAX745EAP
Battery Charger Li-Ion/Li-Pol Packs 4000mA 18V 20-Pin SSOP

Descriptions

Descriptions of Texas Instruments UCC3957M-3 provided by its distributors.

3-, 4-Cell Lithium-Ion Protection IC W/Vov = 4.30V 16-SSOP -20 to 70
Battery Protection Li-Ion 25mA 4.3V 16-Pin SSOP Tube
IC, BATTERY MANAGEMENT, BICMOS, SSOP, 16 - More Details
BATT M, 3-4CELL LION, 4.30V, 16SSOP; Battery Management Function:Protector; Battery Type:Li-Ion; Voltage, Input Max:20V; Voltage, Output Max:4.3V; No. of Series Cells:4; Voltage, Supply Min:6.5V; Voltage, Supply Max:20V; Termination Type:SMD; Case Style:SSOP; No. of Pins:16; Operating Temperature Range:-20°C to +70°C; Base Number:3957

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC3957M-3.
  • UCC3957M3