Analog Devices MAX7424EUA+

Tube MAX7424 Butterworth Low Pass Switched Capacitor e3 interface filter 3V 3mm 45kHz -40C
$ 7.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7424EUA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Farnell

Augswan

Newark

Inventory History

3 month trend:
-5.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7424EUA+.

Related Parts

Analog DevicesMAX7425EUA+
Tube MAX7425 Elliptic Low Pass Switched Capacitor e3 interface filter 3V 3.1mm 87kHz 85C
Analog DevicesMAX7423EUA+
ROHS3Compliant Lead Free Active GULL WING Filter IC 3mA 85C 110kHz 3mm
Analog DevicesMAX7424CUA+
Tube MAX7424 Butterworth Low Pass Switched Capacitor e3 interface filter 3V 3mm 110kHz 70C

Descriptions

Descriptions of Analog Devices MAX7424EUA+ provided by its distributors.

Tube MAX7424 Butterworth Low Pass Switched Capacitor e3 interface filter 3V 3mm 45kHz -40C
Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, BICMOS, PDSO8
Active Filter Single SW-CAP Low Pass 5th Order 45kHz 8-Pin uMAX
5th-Order, Lowpass, Switched-Capacitor Filters
MAXIM INTEGRATED PRODUCTS MAX7424EUA+. Switched Capacitor Filter, Switched Capacitor, 5th, 1, 2.7 V, 3.6 V, MAX
IC, FILTER, BUTTERWORTH, 3V, 5TH OR; IC Filter Type: Switched Capacitor; Filter Order: 5th; No. of Filters: 1; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Filter IC Case Style: µMAX; No. of Pins: 8Pins; Cutoff Frequenc

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX7424EUA+.