Analog Devices MAX7423EUA+

ROHS3Compliant Lead Free Active GULL WING Filter IC 3mA 85C 110kHz 3mm
$ 5.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7423EUA+.

Ciiva

Datasheet14 pages15 years ago

Analog Devices

Newark

element14 APAC

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7423EUA+.

Related Parts

Analog DevicesMAX7424CUA+
Tube MAX7424 Butterworth Low Pass Switched Capacitor e3 interface filter 3V 3mm 110kHz 70C
Analog DevicesMAX7422EUA+
Tube MAX7422 Elliptic Low Pass Switched Capacitor e3 interface filter 3V 3.05mm 87kHz 85C
Analog DevicesMAX7420EUA+
Tube MAX7420 Butterworth Low Pass Switched Capacitor e3 interface filter 5V 3mm 110kHz 85C

Descriptions

Descriptions of Analog Devices MAX7423EUA+ provided by its distributors.

ROHS3Compliant Lead Free Active GULL WING Filter IC 3mA 85C 110kHz 3mm
SWITCHED CAPACITOR FILTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Response Type: LOWPASS;
LOW PASS FILTER, 5TH-ORDER, UMAX-8; IC Filter Type:Lowpass; Filter Order:5th; No. of Filters:1; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Filter IC Case Style:µMAX; No. of Pins:8Pins; Cutoff Frequency:45kHz; Prog

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated