Analog Devices MAX7413CUA+

Tube MAX7413 Bessel Low Pass Switched Capacitor e3 interface filter 3V 3mm 15kHz 70C
$ 3.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7413CUA+.

SHENGYU ELECTRONICS

Datasheet12 pages27 years ago

Analog Devices

ShanghaiCT

Inventory History

3 month trend:
+159%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7413CUA+.

Related Parts

Analog DevicesDS1088LU-66+
OSCILLATOR, 66.6MHZ, 3.6V, UMAX-8
Analog DevicesMAX11647EUA+
ADC, Successive Approximation, 10-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO8
Analog DevicesMAX11613EUA+
4-Channel Single ADC SAR 94.4ksps 12-bit Serial 8-Pin uMAX

Descriptions

Descriptions of Analog Devices MAX7413CUA+ provided by its distributors.

Tube MAX7413 Bessel Low Pass Switched Capacitor e3 interface filter 3V 3mm 15kHz 70C
SWITCHED CAPACITOR FILTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Response Type: LOWPASS;
Switch Cap Filter, Lowpass, 15Khz, Umax8; Ic Filter Type:Lowpass; Filter Order:5Th; No. Of Filters:1; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Filter Ic Case Style:Μmax; No. Of Pins:8Pins; Cutoff Frequency:15Khz Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX7413CUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated