Analog Devices MAX11647EUA+

ADC, Successive Approximation, 10-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO8
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11647EUA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
+189%

CAD Models

Download Analog Devices MAX11647EUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX11607EUA+T
4-Channel Single ADC SAR 94.4ksps 10-bit Serial 8-Pin uMAX T/R
Analog DevicesMAX11645EUA+
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO8
Analog DevicesMAX11645EUA+T
2-Channel Single ADC SAR 94.4ksps 12-bit Serial 8-Pin uMAX T/R

Descriptions

Descriptions of Analog Devices MAX11647EUA+ provided by its distributors.

ADC, Successive Approximation, 10-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO8
ADC Single SAR 94.4ksps 10-bit Serial 8-Pin uMAX
IC ADC 10BIT SAR 8UMAX / 2.7V to 3.6V and 4.5V to 5.5V, Low-Power, 1-/2-Channel, 2-Wire Serial, 10-Bit ADCs
IC ADC 1 CONV 10Bits SAR 2-Wire Serial, I²C 8-SOP Tube
Low-Power, 1-/2-Channel, I²C, 10-Bit ADCs in Ultra-Tiny 1.9mm x 2.2mm Package
ADC, 2-CH, SAR, 10BIT, 94.4KSPS, UMAX-8
1-/2-Channel, 10-Bit ADCs Broaden the Industry's Largest I²C Portfolio
Ciiva
Adc, 2-Ch, Sar, 10Bit, 94.4Ksps, Umax-8; Resolution (Bits):10Bit; Sampling Rate:94.4Ksps; Input Channel Type:Differential, Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6Vrohs Compliant: Yes |Maxim Integrated/analog Devices MAX11647EUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated