Analog Devices MAX7409EUA+T

MAX7409 Series 5V 5th Order Lowpass Switched Capacitor Filter - uMAX-8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7409EUA+T.

Augswan

Datasheet12 pages27 years ago

Analog Devices

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7409EUA+T.

Related Parts

Analog DevicesMAX845EUA+T
MAX845 Series 5.5V 200 mA 4 Ohm SMT Isolated Transformer Driver - uMAX-8
Analog DevicesMAX845EUA+
Pwr Sply Func, Transformer Driver, uMAX, VS 5/3.3V, IS 1.1mA, PD 330mW, VO 12V, IO 1A
Analog DevicesMAX4030EEUA+
Operational Amplifier, 2 Func, 26000uV Offset-Max, BICMOS, PDSO8

Descriptions

Descriptions of Analog Devices MAX7409EUA+T provided by its distributors.

MAX7409 Series 5V 5th Order Lowpass Switched Capacitor Filter - uMAX-8
SWITCHED CAPACITOR FILTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Response Type: LOWPASS;
LOWPASS FILTER, 5TH, 15KHZ, UMAX-8; IC Filter Type: Lowpass; Filter Order: 5th; No. of Filters: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Filter IC Case Style: µMAX; No. of Pins: 8Pins; Cutoff Frequency: 15kHz; Program Clock Frequency Typ: 30kHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX7409EUA-T