Analog Devices MAX7409CUA+T

Active Filter Single SW-CAP Low Pass 5th Order 15kHz 8-Pin uMAX T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7409CUA+T.

Upverter

Datasheet12 pages27 years ago

Analog Devices

ShanghaiCT

CAD Models

Download Analog Devices MAX7409CUA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7409CUA+T.

Related Parts

Analog DevicesMAX7410CUA+
Tube MAX7410 Butterworth Low Pass Switched Capacitor e3 interface filter 5V 3.1mm 30kHz 70C
Analog DevicesMAX7410CUA+T
Active Filter Single SW-CAP Low Pass 5th Order 15kHz 8-Pin uMAX T/R
Analog DevicesMAX845EUA+
Pwr Sply Func, Transformer Driver, uMAX, VS 5/3.3V, IS 1.1mA, PD 330mW, VO 12V, IO 1A

Descriptions

Descriptions of Analog Devices MAX7409CUA+T provided by its distributors.

Active Filter Single SW-CAP Low Pass 5th Order 15kHz 8-Pin uMAX T/R
5th-Order, Lowpass, Switched-Capacitor Filters
Tape & Reel (TR) MAX7409 Bessel Low Pass Switched Capacitor e3 interface filter 5V 3mm 15kHz 70C
SWITCHED CAPACITOR FILTER BESSEL LOWPASS PDSO8
Smallest, Low-Power 5th-Order Filters
Ciiva
UMAX 5TH-ORDER LOWPASS SWITCHE
SWITCHED CAPACITOR FILTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Response Type: LOWPASS;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX7409CUA-T