Analog Devices MAX7325ATG+

MAX7325 Series 400kHz I2C Port Expander w/ 8 Push-Pull/8 Open-Drain I/Os-TQFN-24
$ 2.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7325ATG+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
-26.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7325ATG+.

Related Parts

Analog DevicesMAX7324AEG+
Low Operating Supply Voltage, I²C Port Expander with 8 Push-Pull and 8 Input Ports
MicrochipMCP23018-E/MJ
MICROCHIP MCP23018-E/MJ, 16-CHANNEL 16BIT I/O EXPANDER 3.4MHZ, I2C, 24-PIN QFN
Texas InstrumentsTCA9555RGER
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-VQFN -40 to 85
NXP SemiconductorsPCA9539APW,118
PCA9539A Series 5.5 V 400 kHz Low-Voltage 16-bit I2C-Bus I/O Port - TSSOP-24
NXP SemiconductorsPCAL6416AHF,128
PCAL6416A Series 5.5V 400 kHz 125 uA 16-Bit I/O Surface Mount I2C-Bus - HWQFN-24
NXP SemiconductorsPCAL9535APW,118
PCAL9535A Series 16-bit I²C-bus I/O Port with Interrupt and Agile I/O- TSSOP-24

Descriptions

Descriptions of Analog Devices MAX7325ATG+ provided by its distributors.

MAX7325 Series 400kHz I2C Port Expander w/ 8 Push-Pull/8 Open-Drain I/Os-TQFN-24
PARALLEL IO PORT, GENERAL PURPOSE; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE;
I/o Expander, I2C, 16Port, Tqfn-24; Chip Configuration:-; Bus Frequency:400Khz; Ic Interface Type:i2C; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; Interface Case Style:tqfn; No. Of Pins:24Pins; No. Of I/o S:16I/o S Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated