Analog Devices MAX7325AEG+

I2C Port Expander with 8 Push-Pull and 8 Open-Drain I/Os
$ 3.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7325AEG+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

SHENGYU ELECTRONICS

ShanghaiCT

DigiKey

Inventory History

3 month trend:
-1.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7325AEG+.

Related Parts

Analog DevicesMAX7324AEG+T
Low Operating Supply Voltage, I²C Port Expander with 8 Push-Pull and 8 Input Ports
Analog DevicesMAX7313AEG+
16-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection
Analog DevicesMAX7324AEG+
Interface - I/O Expanders I C Port Expander with Eight Push-Pull Outputs and Eight Inputs
Analog DevicesMAX7313AEG+T
16-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection
Analog DevicesMAX7349AEG+
2-Wire Interfaced Low-EMI Key Switch and Sounder Controllers

Descriptions

Descriptions of Analog Devices MAX7325AEG+ provided by its distributors.

I2C Port Expander with 8 Push-Pull and 8 Open-Drain I/Os
PARALLEL IO PORT, GENERAL PURPOSE; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;
I/O EXPANDER, I2C, 16PORT, QSOP-24; Chip Configuration:-; Bus Frequency:400kHz; IC Interface Type:I2C; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; Interface Case Style:QSOP; No. of Pins:24Pins; No. of I/O's:16I/O'

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated