Analog Devices MAX7313AEG+T

16-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection
$ 5.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7313AEG+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
-55.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7313AEG+T.

Related Parts

Analog DevicesMAX7324AEG+
Interface - I/O Expanders I C Port Expander with Eight Push-Pull Outputs and Eight Inputs
Analog DevicesMAX7325AEG+T
I2C Port Expander with 8 Push-Pull and 8 Open-Drain I/Os
Analog DevicesMAX7324AEG+T
Low Operating Supply Voltage, I²C Port Expander with 8 Push-Pull and 8 Input Ports
Analog DevicesMAX7349AEG+
2-Wire Interfaced Low-EMI Key Switch and Sounder Controllers

Descriptions

Descriptions of Analog Devices MAX7313AEG+T provided by its distributors.

16-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection
MAX7313 Series 3.6V 122.1 uA 400 kHz Surface Mount I/O Expander - QSOP-24
8- and 16-Port I/O Expanders with IRQ and Low Standby Current Ideal for Portable Applications
Ciiva
MAX7313 Tape & Reel (TR) Active I2C SMBus io expander 3.6V 8.65mm 400kHz 50mA
SSOP-24-150mil-0.635mm I/O Expanders ROHS
50mA 50mA I2C,SMBus 16 2V 3.6V 400KHz QSOP-24
16 I/O PIA-GENERAL PURPOSE PDSO24
IC XPNDR 400KHZ I2C SMBUS 24QSOP
IC I/O EXPANDER I2C 16B 24QSOP
QSOP 16-PORT I/O EXPANDER W/LE
PARALLEL IO PORT, GENERAL PURPOSE; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX7313AEG-T