Analog Devices MAX7310AUE+T

I2C/SMBus Interface 400kHz 5.5V Automotive 16-Pin TSSOP T/R / IC I/O EXPANDER I2C 8B 16TSSOP
$ 4.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7310AUE+T.

Augswan

Datasheet15 pages21 years ago

Analog Devices

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
-7.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsPCA9500PW,118
PCA9500 Tape & Reel (TR) Active I2C SMBus io expander 3.3V 5mm 400kHz 100muA 25mA
NXP SemiconductorsPCA9557PW,118
PCA9557 Series 5.5V 85 mA 400 kHz SMT 8-bit I2C-bus and SMBus I/O Port- HVQFN-16
NXP SemiconductorsPCA9541APW/03,118
Other Interface ICs; PCA9541APW/03,118; NXP SEMICONDUCTORS; 16; 5.5 V; 2.3 V; TSSOP
Texas InstrumentsTCA9538PWR
IC I/O EXPANDER I2C 8B 16TSSOP / Low Voltage 8-Bit I2C and SMBus Low-Power I/O Expander
Texas InstrumentsTCA9534APWR
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, & config registers 16-TSSOP -40 to 85
Texas InstrumentsTCA9534PWR
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX7310AUE+T provided by its distributors.

I2C/SMBus Interface 400kHz 5.5V Automotive 16-Pin TSSOP T/R / IC I/O EXPANDER I2C 8B 16TSSOP
MAX7310 Series 5.5 V 80 uA 400 kHz Surface Mount I/O Expander - TSSOP-16
I/O EXPANDER, I2C, SMBUS, 8BIT, TSSOP-16; Chip Configuration: 8bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP; No. of Pins: 16Pins; No. of I/O's: 8I/O's; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited
I/O Expander, I2C, Smbus, 8Bit, Tssop-16; No. Of Bits:8Bit; Interfaces:I2C, Smbus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of I/O S:8I/O S; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX7310AUE+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX7310AUE-T