Analog Devices MAX7300AAI+T

MAX7300 Series 5.5 V 400 kHz 240 uA 28-Bit I/O Surface Mount I2C-Bus - SSOP-28
$ 7.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7300AAI+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
-7.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

MicrochipMCP23017-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-20
MicrochipMCP23S17-E/SS
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - SSOP-28
Interface – I/O expanders; MICROCHIP; MCP23S17T-E/SS; SPI, Serial; Lead Free; 16; SSOP
Texas InstrumentsDIR1703E
Audio Interface Receiver 28-Pin SSOP Rail
NXP SemiconductorsUDA1341TS/N1,518
Tape & Reel (TR) 8542.39.00.01 Obsolete NICKEL PALLADIUM GOLD codec 20b 3V 10.2mm -20C~85C
Analog DevicesMAX7301AAI+
MAX7301 Series 5.5 V 26 MHz Surface Mount I/O Expander - SSOP-28

Descriptions

Descriptions of Analog Devices MAX7300AAI+T provided by its distributors.

MAX7300 Series 5.5 V 400 kHz 240 uA 28-Bit I/O Surface Mount I2C-Bus - SSOP-28
MAX7300 Tape & Reel (TR) Active I2C 2-Wire Serial io expander 5.5V 10.2mm 400kHz 4.5mA 10mA
2-Wire-Interfaced, 2.5V to 5.5V, 20-Port or 28-Port I/O Expander
400kHz SSOP-28 I/O Expanders ROHS
IC I/O EXPANDER I2C 28B 28SSOP
INTERFACE CIRCUIT; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX7300AAIT