What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM3916N-1

IC Drvr Dot/bar Display 18DIP "led, Lcd, Vacuum Fluorescent (vf) Driver 18-DIP"

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3916N-1.

Texas Instruments

Datasheet31 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages13 years ago

National Semiconductor

Augswan

Newark

Rochester Electronics

CAD Models

Download Texas Instruments LM3916N-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM3409N/NOPB
42-V PFET buck controller for high power LED drives 14-PDIP

Descriptions

Descriptions of Texas Instruments LM3916N-1 provided by its distributors.

IC DRVR DOT/BAR DISPLAY 18DIP "LED, LCD, Vacuum Fluorescent (VF) Driver 18-DIP"
LED DRVR 10Segment 3.3V/5V/9V/12V/15V/18V/24V 18-Pin PDIP Tube
LED BAR GRAPH DRIVER, 3916, DIP18; LED Driver Application:Power Meter, VU Meter; Topology:Linear; No. of Outputs:10; Output Current:30mA; Output Voltage:17V; Input Voltage:3V to 25V; Dimming Control Type:Analogue; Operating Temperature Range:0°C to +70°C; Driver Case Style:DIP; SVHC:No SVHC (19-Dec-2011); Base Number:3916; Character Type:Bargraph; Device Marking:LM3916N-1; Device Type:LED; IC Generic Number:3916; IC Temperature Range:Commercial; Interface Type:Common Anode; LED Display Type:Dot / Bar; Logic Function Number:3916; No. of Pins:18; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Voltage Max:1.34V; Package / Case:DIP; Supply Voltage Max:25V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3916N-1 .
  • LM3916N1