Analog Devices MAX711ESE+

MAX711 Series 11 V 10 mA Buck/Boost Surface Mount Switching Regulator - SOIC-16N
$ 6.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX711ESE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Factory Futures

DigiKey

Inventory History

3 month trend:
+2.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX711ESE+.

Related Parts

Analog DevicesMAX710ESE+
MAX710 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 4mm 1.1A Switch -40C~85C TA
Analog DevicesMAX732CWE+
Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, PDSO16
Analog DevicesMAX759CWE+
-5V, -12V, -15V, and Adjustable Inverting Current-Mode PWM Regulators
Texas InstrumentsLM3524DM/NOPB
Pwr Sply Func, PWM Controller, MSOP-16,IS 10mA, PD 1W, VO 5V, Regline 10mV, Vn 40uV
Texas InstrumentsUCC3817AD
BiCMOS POWER FACTOR PREREGULATOR | IC PFC CTRLR AVERAGE CURR 16SOIC
MC33163 Series 40V 3.4A 54kHz Step-Up/Down/Inverting Switching RegulatorSOIC-16W

Descriptions

Descriptions of Analog Devices MAX711ESE+ provided by its distributors.

MAX711 Series 11 V 10 mA Buck/Boost Surface Mount Switching Regulator - SOIC-16N
MAX711 Tube Matte Tin (Sn) Active DC to DC switching regulator 5.6V 4mm 1.1A Switch -40C~85C TA
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 1.8V to 11V 16-Pin SOIC N
Dc/Dc Conv, Buck/Boost, Nsoic-16; Topology:Buck, Boost; Input Voltage Min:1.8V; Input Voltage Max:11V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Nsoic; No. Of Pins:16Pins; Output Current:-; Output Voltage Min:2.7V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX711ESE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated