Analog Devices MAX705ESA+

Pwr Sply Func, Supervisor, SOIC, VS 1.2 to 5.5V, IS 150uA, PD 471mW, IO 20mA, VOL 0.3V
$ 10.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX705ESA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

element14

ShanghaiCT

Inventory History

3 month trend:
-69.17%

CAD Models

Download Analog Devices MAX705ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX690AESA+T
Lead Free Active Low DUAL GULL WING Battery Backup Circuit Supervisor 85C 500muA 471mW 140ms
Processor Supervisor 4.65V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
Analog DevicesMAX690AESA+
ROHS3Compliant Tube MAX690 Battery Backup Circuit supervisor 5V 5mm 140ms Minimum 471mW
Analog DevicesMAX802LESA+
ROHS3Compliant Tube Battery Backup Circuit Matte Tin (Sn) supervisor 5V 4.9mm 140ms Minimum 0.5mA
Analog DevicesADM709LARZ
Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SOIC N Tube
Analog DevicesADM8699ARNZ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX705ESA+ provided by its distributors.

Pwr Sply Func, Supervisor, SOIC, VS 1.2 to 5.5V, IS 150uA, PD 471mW, IO 20mA, VOL 0.3V
MAX705 Series 4.75 V 200 ms SMT Push Pull Multi-Voltage Supervisor - SOIC-8
Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SOIC N Tube
uP Supervisor; 4.65 V Monitor, Watchdog Timer, Pwr Fail, SOIC8
ROHS3Compliant Tube MAX705 Simple Reset/Power-On Reset supervisor 5V 4.9mm 140ms Minimum 471mW
IC, SUPERVISORY CIRCUIT, SOIC8, 705; Threshold Voltage: 4.65V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: SOIC; No. of Pins: 8Pins; Delay Time: 200ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 1 - Unlimited; Base Number: 705; Logic Function Number: 705; Microprocessor Support IC Type: Supervisory Circuit; Operating Temperature Range: -40°C to +85°C; Output Current Max: 20mA; Supply Current: 150µA; Supply Voltage Range: 1.2V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX705ESA+.