Analog Devices MAX690AESA+T

Lead Free Active Low DUAL GULL WING Battery Backup Circuit Supervisor 85C 500muA 471mW 140ms
$ 8.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX690AESA+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-11.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Processor Supervisor 4.65V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
Analog DevicesMAX705ESA+T
MAX705 Series 4.75 V 200 ms SMT Push Pull Multi-Voltage Supervisor - SOIC-8
Analog DevicesMAX705ESA+
Pwr Sply Func, Supervisor, SOIC, VS 1.2 to 5.5V, IS 150uA, PD 471mW, IO 20mA, VOL 0.3V
Analog DevicesMAX802LESA+
ROHS3Compliant Tube Battery Backup Circuit Matte Tin (Sn) supervisor 5V 4.9mm 140ms Minimum 0.5mA
Analog DevicesADM709LARZ
Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SOIC N Tube
Analog DevicesADM709LARZ-REEL
Processor Supervisor 4.65V 200uA 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX690AESA+T provided by its distributors.

Lead Free Active Low DUAL GULL WING Battery Backup Circuit Supervisor 85C 500muA 471mW 140ms
MAX690A Series 4.75 V 280 ms SMT Push Pull Microprocessor Supervisor - SOIC-8
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MPU SUPERVISOR, 5.5V, NSOIC-8; Threshold Voltage: 4.65V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Push-Pull; Digital IC Case: NSOIC; No. of Pins: 8Pins; Delay Time: 200ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX690AESA-T
  • MAX690AESAT