Analog Devices MAX6956ATL+

2-Wire-Interfaced, 2.5V to 5.5V, 20-Port or 28-Port LED Display Driver and I/O Expander
$ 11.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6956ATL+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
+241%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6956ATL+.

Related Parts

Analog DevicesMAX6957AAI+
4-Wire-Interfaced, 2.5V to 5.5V, 20-Port and 28-Port LED Display Driver and I/O Expander
Texas InstrumentsTLC5951RHAT
24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 40-VQFN -40 to 85
Texas InstrumentsTLC5951RHAR
24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 40-VQFN -40 to 85
Texas InstrumentsTLC5951TDA3
24 Channel, 12Bit PWM LED Driver w/ 7Bit Dot Correction and 3-Group, 8Bit Global Brightness Control 0-
Analog DevicesMAX6960ATH+
Any Digit Type Tube MAX6960 Matte Tin (Sn) display driver 48mA 3.6V 730mum -40C~125C
Analog DevicesMAX6962ATH+
4-Wire Serially Interfaced 8 x 8 Matrix Graphic LED Drivers

Descriptions

Descriptions of Analog Devices MAX6956ATL+ provided by its distributors.

2-Wire-Interfaced, 2.5V to 5.5V, 20-Port or 28-Port LED Display Driver and I/O Expander
LED Driver 28 Segment 230uA Supply Current Automotive 40-Pin TQFN EP / IC DRVR DSPL LED 40-TQFN
MAX6956 Series 5.5 V 4.5 mA Surface Mount LED Display Driver - TQFN-40
INTERFACE CIRCUIT; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 40; Package Code: HVQCCN; Package Shape: SQUARE;
IC LED DRIVER, 2-WIRE, 2.5 TO 5.5V; Device Topology: -; No. of Outputs: 28Outputs; Output Current: 30mA; Output Voltage: 2.4V; Driver Case Style: TQFN; No. of Pins: 40Pins; Input Voltage Min: 2.5V; Input Voltage Max: 5.5V; Switc
Led Display Driver, I2C, Tqfn-40; Display Driver Type:Led Display Driver; No. Of Digits:-; No. Of Segments:28; Ic Case/Package:Tqfn; No. Of Pins:40Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Interfaces:I2C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6956ATL+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6956ATL+.