Analog Devices MAX6951CEE+

Three-wire serial interface 2.7V~5.5V SSOP-16-150mil-EP-0.635mm LED Display Drivers ROHS
$ 13.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6951CEE+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

ShanghaiCT

Jameco

iiiC

Inventory History

3 month trend:
+2.72%

CAD Models

Download Analog Devices MAX6951CEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6951CEE+.

Related Parts

Analog DevicesMAX6951EEE+
Three-wire serial interface 2.7V~5.5V SSOP-16-150mil-EP-0.635mm LED Display Drivers ROHS
Analog DevicesMAX6950CEE+
Three-wire serial interface 2.7V~5.5V SSOP-16-150mil-EP-0.635mm LED Display Drivers ROHS
Analog DevicesMAX6950EEE+
Three-wire serial interface 2.7V~5.5V SSOP-16-150mil-EP-0.635mm LED Display Drivers ROHS

Descriptions

Descriptions of Analog Devices MAX6951CEE+ provided by its distributors.

Three-wire serial interface 2.7V~5.5V SSOP-16-150mil-EP-0.635mm LED Display Drivers ROHS
LED DISPLAY DRIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
DRIVER, LED, 8X7 SEG/64, SERIAL, 16QSOP; Device Topology:-; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Output Voltage Max:-; Output Current Max:320mA; Switching Frequency:8MHz; No. of Outputs:9Outputs; IC Mounting:S
Led Driver, Smd, 8Mhz, Qsop-16; Display Driver Type:Led Display Driver; No. Of Digits:8; No. Of Segments:7; Ic Case/Package:Qsop; No. Of Pins:16Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interfaces:Microwire, Qspi, Spirohs Compliant: Yes |Maxim Integrated/analog Devices MAX6951CEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6951CEE+.