Analog Devices MAX6950EEE+

Three-wire serial interface 2.7V~5.5V SSOP-16-150mil-EP-0.635mm LED Display Drivers ROHS
$ 17.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6950EEE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-37.27%

CAD Models

Download Analog Devices MAX6950EEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX6951EEE+
Three-wire serial interface 2.7V~5.5V SSOP-16-150mil-EP-0.635mm LED Display Drivers ROHS
Analog DevicesMAX6950CEE+
Three-wire serial interface 2.7V~5.5V SSOP-16-150mil-EP-0.635mm LED Display Drivers ROHS
Analog DevicesMAX6951CEE+
Three-wire serial interface 2.7V~5.5V SSOP-16-150mil-EP-0.635mm LED Display Drivers ROHS

Descriptions

Descriptions of Analog Devices MAX6950EEE+ provided by its distributors.

Three-wire serial interface 2.7V~5.5V SSOP-16-150mil-EP-0.635mm LED Display Drivers ROHS
Serially Interfaced, +2.7V to +5.5V, 5- and 8-Digit LED Display Drivers
5Digits Tube MAX6950 Matte Tin (Sn) display driver -50mA 5.5V 1.55mm -40C~85C
9 to 18 V dc,36 to 75 V dc,18 to 36 V dc 2 9 to 18 V dc,36 to 75 V dc,18 to 36 V dc QSOP-16 4.98mm*3.99mm*1.55mm
IC GATE AND/NAND ECL 2INP 8TSSOP
LED DRVR 40Segment 3.3V/5V 16-Pin QSOP
LED Driver, 8-Segment, CMOS, PDSO16
LED DISPLAY DRIVER, 5 DIGIT, QSOP-16
IC DRVR 7 SEGMNT 5 DIGIT 16QSOP
Led Display Driver, 5 Digit, Qsop-16; Device Topology:-; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Output Voltage Max:-; Output Current Max:400Ma; Switching Frequency:8Mhz; No. Of Outputs:8Outputs; Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6950EEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated