Analog Devices MAX6814XK+T

Processor Supervisor 1 Active Low/Push-Pull 5-Pin SC-70 T/R
$ 3.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6814XK+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
+130%

CAD Models

Download Analog Devices MAX6814XK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesADM823TYKSZ-R7
Processor Supervisor 3.08V 1V to 5.5V 5-Pin SC-70 T/R
Analog DevicesADM823SYKSZ-R7
Supervisory Circuit with Watchdog and Manual Reset in 5-Lead SC70 and SOT-23
Analog DevicesADM823YYKSZ-R7
Supervisory Circuit with Watchdog and Manual Reset in 5-Lead SC70 and SOT-23
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63,2.63V, PDSO5
Voltage Supervisor with Manual Reset and Watchdog
Voltage Supervisor with Manual Reset and Watchdog

Descriptions

Descriptions of Analog Devices MAX6814XK+T provided by its distributors.

Processor Supervisor 1 Active Low/Push-Pull 5-Pin SC-70 T/R
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
10¦ÌA 2.25V 5.5V Computers and Controllers,Embedded Controllers,Intelligent Instruments,Critical ¦ÌP Monitoring SC-70-5 , 2mm*1.25mm*900¦Ìm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6814XK-T