Analog Devices ADM823SYKSZ-R7

Supervisory Circuit with Watchdog and Manual Reset in 5-Lead SC70 and SOT-23
$ 1.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM823SYKSZ-R7.

element14 APAC

Datasheet12 pages13 years ago

Analog Devices

Arrow Electronics

Upverter

DigiKey

Inventory History

3 month trend:
+1.75%

CAD Models

Download Analog Devices ADM823SYKSZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.058
$ 4.324
$ 4.324
Stock
158,670
1,173,598
1,173,598
Authorized Distributors
5
6
6
Case/Package
SC
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
200 ms
200 ms
200 ms
Undervoltage Threshold
2.89 V
2.89 V
2.89 V
Overvoltage Threshold
2.96 V
2.96 V
2.96 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

Analog DevicesADM6713SAKSZ-REEL7
Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive 4-Pin SC-70 T/R
Analog DevicesADM6711SAKSZ-REEL7
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 4-Pin SC-70 T/R
Analog DevicesADM6713SAKSZ-REEL
Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive 4-Pin SC-70 T/R
Voltage Supervisor with Manual Reset and Watchdog
Voltage Supervisor with Manual Reset and Watchdog
Voltage Supervisor with Manual Reset and Watchdog

Descriptions

Descriptions of Analog Devices ADM823SYKSZ-R7 provided by its distributors.

Supervisory Circuit with Watchdog and Manual Reset in 5-Lead SC70 and SOT-23
Processor Supervisor 2.93V 1 Active Low/Push-Pull 5-Pin SC-70 T/R
VOLTAGE SUPERVISOR, SC-70-5, 125DEG C;
24μA 1V 5.5V SC-70-5 SMD mount,glue mount 2mm*1.25mm*900μm
Active Low Watchdog Superv. I.
IC SUPERVISOR 1 CHANNEL SC70-5
SUPERVISORY CIRCUIT WITH WATCHDO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM823SYKSZR7