Analog Devices MAX6795TPLD2+

High-Voltage, Micropower, Single/Dual Linear Regulators with Supervisory Functions
$ 3.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6795TPLD2+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Ciiva

element14

ShanghaiCT

Inventory History

3 month trend:
-2.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX6796TPSD2+
LDO Regulator Pos 1.8V to 11V3.3V 0.3A 20-Pin TQFN EP
Analog DevicesMAX6796TPLD2+
High-Voltage, Micropower, Single/Dual Linear Regulators with Supervisory Functions
Analog DevicesMAX6796TPLD2+T
High-Voltage, Micropower, Single/Dual Linear Regulators with Supervisory Functions
Processor Supervisor 2.32V 3V/3.3V/5V 1 Active Low/Push-Pull 5-Pin TSOT-23 Reel
Voltage Supervisor with Manual Reset and Watchdog
CAT823 Series 2.19 V 140 ms System Supervisory Voltage Reset - TSOT-23-5

Descriptions

Descriptions of Analog Devices MAX6795TPLD2+ provided by its distributors.

High-Voltage, Micropower, Single/Dual Linear Regulators with Supervisory Functions
ROHS3Compliant Tube MAX6795 Regulator/Supervisor supervisor 14V 5mm 8.75ms Minimum 2.6667W
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
LINEAR VOLT REG, 0.3A, 5V, TQFN-20; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 5V; Input Voltage Max: 72V; Product Range: 7905 Voltage Regulators; Output Current: 300mA; Output Type: Fixed; Linear Regulator Case Style: TQFN; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Output Voltage Nom.: 5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated