What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi CAT823YTDI-GT3

CAT823 Series 2.19 V 140 ms System Supervisory Voltage Reset - TSOT-23-5

$ 0.347
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT823YTDI-GT3.

IHS

Datasheet11 pages4 years ago

HQonline

_legacy Avnet

Inventory History

3 month trend:
-10.45%

CAD Models

Download onsemi CAT823YTDI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-09-10
Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

Processor Supervisor 2.32V 3V/3.3V/5V 1 Active Low/Push-Pull 5-Pin TSOT-23 Reel
Voltage Supervisor with Manual Reset and Watchdog
Processor Supervisor 2.32V 1 Active High/Active Low/Push-Pull 5-Pin TSOT-23 T/R

Descriptions

Descriptions of onsemi CAT823YTDI-GT3 provided by its distributors.

CAT823 Series 2.19 V 140 ms System Supervisory Voltage Reset - TSOT-23-5
Voltage Supervisor with Manual Reset and Watchdog
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.19V, PDSO5
SYSTEM SUPERVISOR, 2.19V, TSOT-23-5; Threshold Voltage: 2.19V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: TSOT-23; No. of Pins: 5Pins;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT823YTDIGT3